Filter Your Search
1 - 1 of 1 results
|
M40-3011446R
Harwin
|
$0.8735 | Yes | Yes | Active | 14 | 1 | 1 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.13 inch | 0.169 inch | 0.63 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |