Part Details for M402VF-3-92-02NR by Harwin
Overview of M402VF-3-92-02NR by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M402VF-3-92-02NR
M402VF-3-92-02NR CAD Models
M402VF-3-92-02NR Part Data Attributes:
|
M402VF-3-92-02NR
Harwin
Buy Now
Datasheet
|
Compare Parts:
M402VF-3-92-02NR
Harwin
CONNECTOR, 92 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.189 inch | |
Body Depth | 0.079 inch | |
Body Length | 1.083 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (51) OVER NICKEL (157) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8768 mm | |
Plating Thickness | 51u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 92 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
Alternate Parts for M402VF-3-92-02NR
This table gives cross-reference parts and alternative options found for M402VF-3-92-02NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M402VF-3-92-02NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M402VF-3-092-0BNR | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Harwin | M402VF-3-92-02NR vs M402VF-3-092-0BNR |
M402VF-3-092-02NR | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Harwin | M402VF-3-92-02NR vs M402VF-3-092-02NR |
M402VF-3-092-04NR | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Harwin | M402VF-3-92-02NR vs M402VF-3-092-04NR |
M402VF-3-092-0ANR | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Harwin | M402VF-3-92-02NR vs M402VF-3-092-0ANR |
M402VF-3-092-09NR | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Harwin | M402VF-3-92-02NR vs M402VF-3-092-09NR |
M402VF-3-92-0ANR | CONNECTOR, 92 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | M402VF-3-92-02NR vs M402VF-3-92-0ANR |
M402VF-3-92-0BNR | CONNECTOR, 92 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | M402VF-3-92-02NR vs M402VF-3-92-0BNR |
M402VF-3-92-08NR | CONNECTOR, 92 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | M402VF-3-92-02NR vs M402VF-3-92-08NR |
M402VF-3-92-07NR | CONNECTOR, 92 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | M402VF-3-92-02NR vs M402VF-3-92-07NR |
M402VF-3-092-07NR | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Harwin | M402VF-3-92-02NR vs M402VF-3-092-07NR |