Part Details for M40GTQHFL-R3000-D by Delkin Devices
Overview of M40GTQHFL-R3000-D by Delkin Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
SIT5356AI-FNA33IR-30.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for M40GTQHFL-R3000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M40GTQHFL-R3000-D
|
Avnet Americas | M40GTQHFL-R3000-D - Trays (Alt: M40GTQHFL-R3000-D) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |