Part Details for M430F5438AQGQWREP by Texas Instruments
Overview of M430F5438AQGQWREP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M430F5438AQGQWREP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MSP430F5438A-EP Mixed Signal Microcontroller, MSP430F5438A-EP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$8.6100 / $10.1300 | Buy Now |
|
Chip1Cloud | IC MCU 16BIT 256KB FLASH 113BGA | 2370 |
|
RFQ |
Part Details for M430F5438AQGQWREP
M430F5438AQGQWREP CAD Models
M430F5438AQGQWREP Part Data Attributes:
|
M430F5438AQGQWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M430F5438AQGQWREP
Texas Instruments
Mixed Signal Microcontroller, MSP430F5438A-EP 113-BGA MICROSTAR JUNIOR -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-113 | |
Pin Count | 113 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B113 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 87 | |
Number of Terminals | 113 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA113,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 589824 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for M430F5438AQGQWREP
This table gives cross-reference parts and alternative options found for M430F5438AQGQWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M430F5438AQGQWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M430F5438AMGQWTEP | Mixed Signal Microcontroller, MSP430F5438A-EP 113-BGA MICROSTAR JUNIOR -55 to 125 | Texas Instruments | M430F5438AQGQWREP vs M430F5438AMGQWTEP |