Part Details for M48Z32V-35MT1 by STMicroelectronics
Overview of M48Z32V-35MT1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for M48Z32V-35MT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for M48Z32V-35MT1
M48Z32V-35MT1 CAD Models
M48Z32V-35MT1 Part Data Attributes:
|
M48Z32V-35MT1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z32V-35MT1
STMicroelectronics
32KX8 NON-VOLATILE SRAM, 35ns, PDSO44, PLASTIC, SOIC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP44,.5,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.56 mm |
Alternate Parts for M48Z32V-35MT1
This table gives cross-reference parts and alternative options found for M48Z32V-35MT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z32V-35MT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M48Z32V-35MT1F | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO44, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-44 | STMicroelectronics | M48Z32V-35MT1 vs M48Z32V-35MT1F |
M48Z32V-35MT6 | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO44, PLASTIC, SOIC-44 | STMicroelectronics | M48Z32V-35MT1 vs M48Z32V-35MT6 |
M48Z32V-35MT6E | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO44, LEAD FREE, PLASTIC, SOIC-44 | STMicroelectronics | M48Z32V-35MT1 vs M48Z32V-35MT6E |