Part Details for M49470Q01186KEJ by Kyocera AVX Components
Overview of M49470Q01186KEJ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M49470Q01186KEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R0086
|
Newark | Cap, Mlcc, X7R, 18Uf, 500V, Smd, Capacitance:18Μf, Voltage(Dc):500V, Capacitor Case/Package:-, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Stacking Height:16.5Mm, Product Range:Smps Series, Qualification:- Rohs Compliant: No |Kyocera Avx M49470Q01186KEJ Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V81:2367_26388199
|
Arrow Electronics | Cap Ceramic 18uF 500V X7R 10% 5 Stacked 125°C Low ESR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1928 | Americas - 1 |
|
$478.6900 | Buy Now |
DISTI #
M49470Q01186KEJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 18UF 500V 10% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for M49470Q01186KEJ
M49470Q01186KEJ CAD Models
M49470Q01186KEJ Part Data Attributes
|
M49470Q01186KEJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M49470Q01186KEJ
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 18uF, Surface Mount, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.51 mm | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49470/1 | |
Surface Mount | YES | |
Temperature Characteristics Code | BQ | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 22.1 mm |