Part Details for M49470Q01224KEJ by Kyocera AVX Components
Overview of M49470Q01224KEJ by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49470Q01224KEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49470Q01224KEJ
|
Avnet Americas | Cap Ceramic 0.22uF 500V X7R 10% Stacked 2 Stacked 125°C - Bulk (Alt: M49470Q01224KEJ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M49470Q01224KEJ
M49470Q01224KEJ CAD Models
M49470Q01224KEJ Part Data Attributes
|
M49470Q01224KEJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M49470Q01224KEJ
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2630, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.096 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49470/1 | |
Size Code | 3027 | |
Surface Mount | YES | |
Temperature Characteristics Code | BQ | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.97 mm |
Alternate Parts for M49470Q01224KEJ
This table gives cross-reference parts and alternative options found for M49470Q01224KEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49470Q01224KEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T49470Q01224KEK | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 0.22uF, Surface Mount, 3027, CHIP | Kyocera AVX Components | M49470Q01224KEJ vs T49470Q01224KEK |
T49470Q01224KEJ | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 0.22uF, Surface Mount, 3027, CHIP | Kyocera AVX Components | M49470Q01224KEJ vs T49470Q01224KEJ |
M49470Q01224KEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 0.22uF, Surface Mount, 3027, CHIP | Kyocera AVX Components | M49470Q01224KEJ vs M49470Q01224KEM |
T49470Q01224KEL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BQ, 0.22uF, Surface Mount, 3027, CHIP | Kyocera AVX Components | M49470Q01224KEJ vs T49470Q01224KEL |