Part Details for M49470Q02275KEN7505 by KEMET Corporation
Overview of M49470Q02275KEN7505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49470Q02275KEN7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49470Q02275KEN
|
Avnet Americas | Cap Ceramic 2.7uF 500V BQ 10% Stacked 5 Stacked 2.54mm 125°C Bulk - Trays (Alt: M49470Q02275KEN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |