Part Details for M49470X01126MBL SOLDERABILITY by KEMET Corporation
Overview of M49470X01126MBL SOLDERABILITY by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49470X01126MBL SOLDERABILITY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49470X01126MBL SO
|
Avnet Americas | Ceramic Capacitor 12uF 20% 100VDC X7R Stacked Box - Virtual or Non-Physical Inventory (Software & Literature) (Alt: M49470X01126MBL SO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: No Container | 0 |
|
RFQ |