Part Details for M49470X01685KBN-DESTRUCTS by Kyocera AVX Components
Overview of M49470X01685KBN-DESTRUCTS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49470X01685KBN-DESTRUCTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_25063284
|
Arrow Electronics | Cap Ceramic 6.8uF 100V X7R 10% 4 Stacked 2.54mm 125°C Low ESR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2026 | Americas - 5 |
|
Buy Now |