Part Details for M49470X01825KBL by KEMET Corporation
Overview of M49470X01825KBL by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49470X01825KBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49470X01825KBL
|
Avnet Americas | Cap Ceramic 8.2uF 100V BX 10% Stacked 5 Stacked 125°C Bulk - Trays (Alt: M49470X01825KBL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for M49470X01825KBL
M49470X01825KBL CAD Models
M49470X01825KBL Part Data Attributes
|
M49470X01825KBL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M49470X01825KBL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, 3944
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3944 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 8.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.29 mm | |
JESD-609 Code | e0 | |
Length | 9.845 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-49470 | |
Size Code | 3944 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Width | 11.18 mm |
Alternate Parts for M49470X01825KBL
This table gives cross-reference parts and alternative options found for M49470X01825KBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49470X01825KBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1XJ401825KS65 | CAP,CERAMIC,8.2UF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,3944 CASE | KEMET Corporation | M49470X01825KBL vs L1XJ401825KS65 |
L1XJ401825KX65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 8.2uF, 3944, | KEMET Corporation | M49470X01825KBL vs L1XJ401825KX65 |
L1XL401825KX65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 8.2uF, 3944, | KEMET Corporation | M49470X01825KBL vs L1XL401825KX65 |
L1XL401825KB65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, 3944 | KEMET Corporation | M49470X01825KBL vs L1XL401825KB65 |
L1XL401825KS65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 8.2uF, 3944, | KEMET Corporation | M49470X01825KBL vs L1XL401825KS65 |
L1XJ401825KB65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, 3944 | KEMET Corporation | M49470X01825KBL vs L1XJ401825KB65 |
L1XL401825KC65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 8.2uF, 3944, | KEMET Corporation | M49470X01825KBL vs L1XL401825KC65 |