Part Details for M49470X01825KBL by Kyocera AVX Components
Overview of M49470X01825KBL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M49470X01825KBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49470X01825KBL
|
Avnet Americas | Capacitor Ceramic Multilayer - Bulk (Alt: M49470X01825KBL) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for M49470X01825KBL
M49470X01825KBL CAD Models
M49470X01825KBL Part Data Attributes
|
M49470X01825KBL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M49470X01825KBL
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, BX, -/+15ppm/Cel TC, 8.2uF, 3944
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4443 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 8.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.51 mm | |
JESD-609 Code | e0 | |
Length | 11.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-49470/1 | |
Size Code | 4443 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | L BEND | |
Width | 10.8 mm |
Alternate Parts for M49470X01825KBL
This table gives cross-reference parts and alternative options found for M49470X01825KBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49470X01825KBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T49470X01825KBJ | Ceramic Capacitor, Ceramic | KEMET Corporation | M49470X01825KBL vs T49470X01825KBJ |
HRS505BX825K3L4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01825KBL vs HRS505BX825K3L4 |
M49470X01825KBM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, 4443, CHIP | Kyocera AVX Components | M49470X01825KBL vs M49470X01825KBM |
T49470X01825KBK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, 4443, CHIP | Kyocera AVX Components | M49470X01825KBL vs T49470X01825KBK |
M49470X01825KBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01825KBL vs M49470X01825KBL |
M49470X01825KBJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01825KBL vs M49470X01825KBJ |
T49470X01825KBL | Ceramic Capacitor, Ceramic, 100V, BX, -/+15ppm/Cel TC, 8.2uF, 3944 | Kyocera AVX Components | M49470X01825KBL vs T49470X01825KBL |
M49470X01825KBK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01825KBL vs M49470X01825KBK |
L1XJ401825KT65 | Ceramic Capacitor, Ceramic | KEMET Corporation | M49470X01825KBL vs L1XJ401825KT65 |
T49470X01825KBM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, 4443, CHIP | Kyocera AVX Components | M49470X01825KBL vs T49470X01825KBM |