Part Details for M49470X02475KBN by Kyocera AVX Components
Overview of M49470X02475KBN by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M49470X02475KBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49470X02475KBN
|
Avnet Americas | CERAMIC CAPACITORS - Bulk (Alt: M49470X02475KBN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 28 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ |
Part Details for M49470X02475KBN
M49470X02475KBN CAD Models
M49470X02475KBN Part Data Attributes
|
M49470X02475KBN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M49470X02475KBN
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, BX, -/+15ppm/Cel TC, 4.7uF, 4848
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.462 mm | |
JESD-609 Code | e0 | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-49470/2 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 12.3 mm |