Part Details for M4C-375-7641-YL by Brady Worldwide Inc
Overview of M4C-375-7641-YL by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4C-375-7641-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7327
|
Newark | Wire Marker, Heat Shrink, 5.5 , Yellow, Marker Type:Heat Shrinkable Sleeve, Legend:Blank (No Legend), Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:9.525Mm X 1.68M, I.d. Max:8.12Mm, I.d. Min:4.77Mm Rohs Compliant: Yes |Brady M4C-375-7641-YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$70.9900 | Buy Now |
DISTI #
2267-M4C-375-7641-YL-ND
|
DigiKey | LOW SMK SLEEVE 0.375DIA X 5.5' Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$71.0580 / $88.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.9900 | Buy Now |
DISTI #
10234747
|
Techni-Tool, Inc. | Brady M4C-375-7641-YL Heat-Shrink Labels, BMP41 & M5 Printers, 0.645", Black on Yellow, PermaSleeve | 0 |
|
$70.9900 | Buy Now |
DISTI #
10234747
|
TestEquity LLC | Brady M4C-375-7641-YL Heat-Shrink Labels, BMP41 & M5 Printers, 0.645", Black on Yellow, PermaSleeve | 0 |
|
$70.9900 | Buy Now |