Part Details for M4Q045-CF01-01 by ebm-papst
Overview of M4Q045-CF01-01 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4Q045-CF01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H8163
|
Newark | Ac Motor, 60Hz, 58W, 1550Rpm, Ac Motor Type:Shaded-Pole Induction, Rotation Direction:Ccw (Counter Clockwise), Supply Voltage Vac:230V, Frequency:60Hz, Rotational Speed Max:1550Rpm, Input Power:58W, Starting Torque:- Rohs Compliant: Yes |Ebm-Papst M4Q045-CF01-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
381-3098-ND
|
DigiKey | MOTOR 4POLE 16W 83X86MM 230VAC Min Qty: 1 Lead time: 98 Weeks Container: Bulk |
41 In Stock |
|
$53.1370 / $62.8700 | Buy Now |
|
Onlinecomponents.com | AC Motors Shaded Pole Motor Square Body 230V 0.36A 16W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole RoHS: Compliant |
30 In Stock 257 Factory Stock |
|
$44.5800 / $55.8600 | Buy Now |
DISTI #
M4Q045-CF01-01
|
TME | Motor: AC, 1-phase, 1300rpm, P: 16W, 230VAC, 420mA, -30÷40°C, IP42 Min Qty: 1 | 16 |
|
$29.0100 / $34.4000 | Buy Now |
DISTI #
000000000000816043
|
Sager | AC, DC & Servo Motors AC Motor, 230VAC, 50/60Hz, 58Win, 16Wout, 0.36A, 1550RPM, Sleeve, Q-Motor Min Qty: 1 | 18 |
|
$45.9200 / $56.1400 | Buy Now |
|
Master Electronics | AC Motors Shaded Pole Motor Square Body 230V 0.36A 16W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole RoHS: Compliant |
30 In Stock 257 Factory Stock |
|
$44.5800 / $55.8600 | Buy Now |
|
Neutron USA | AC Fans Motor 230VAC @50Hz 1300RPM .42A 60WInpt | 50 |
|
$161.1500 | Buy Now |