Part Details for M4Q045-EA01-01 by ebm-papst
Overview of M4Q045-EA01-01 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4Q045-EA01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H4993
|
Newark | Q-Motor |Ebm-Papst M4Q045-EA01-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M4Q045-EA01-01
|
TME | Motor: AC, 1-phase, 1550rpm, P: 26W, 230VAC, 550mA, -30÷40°C, IP42 Min Qty: 1 | 0 |
|
$43.8300 / $52.3100 | RFQ |
|
Neutron USA | AC Fans CFM=912 VAC=230 | 5 |
|
$290.6900 | Buy Now |