-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K1641
|
Newark | 6+6 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M50-3100645 RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.8200 | Buy Now |
DISTI #
M50-3100645-ND
|
DigiKey | CONN RCPT 12POS 0.05 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
908 In Stock |
|
$1.1395 / $2.8800 | Buy Now |
DISTI #
855-M50-3100645
|
Mouser Electronics | Headers & Wire Housings 06+06 DIL SMT GOLD VERTICAL SOCKET RoHS: Compliant | 296 |
|
$1.1300 / $2.6600 | Buy Now |
DISTI #
M50-3100645
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 6+6 contacts" (Alt: M50-3100645) RoHS: Compliant Min Qty: 1008 Package Multiple: 72 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3100645
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3100645
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.122 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for M50-3100645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3100645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM-106-02-S-D-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | M50-3100645 vs RSM-106-02-S-D-TR |
79107-7130 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | M50-3100645 vs 79107-7130 |
87340-1276 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | M50-3100645 vs 87340-1276 |
RSM-106-02-T-D-P | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | M50-3100645 vs RSM-106-02-T-D-P |
79107-7330 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | M50-3100645 vs 79107-7330 |
79107-7055 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | M50-3100645 vs 79107-7055 |
55510-312 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | M50-3100645 vs 55510-312 |
150212-2000-TB-WB | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | M50-3100645 vs 150212-2000-TB-WB |
79109-8405 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | M50-3100645 vs 79109-8405 |
55510-712 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | M50-3100645 vs 55510-712 |