-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08+08 DIL SMT P/HDR W/PEGS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-3498-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2981 In Stock |
|
$1.1311 / $2.3000 | Buy Now |
DISTI #
855-M50-3610842
|
Mouser Electronics | Headers & Wire Housings 08+08 DIL SMT P/HDR W/PEGS RoHS: Compliant | 2206 |
|
$1.1100 / $2.2800 | Buy Now |
DISTI #
M50-3610842
|
TTI | Headers & Wire Housings 08+08 DIL SMT P/HDR W/PEGS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0800 / $1.2200 | Buy Now |
DISTI #
3757331
|
Farnell | CONNECTOR, HEADER16POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.8542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3610842
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3610842
Harwin
08+08 DIL SMT P/HDR W/PEGS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |