Filter Your Search
1 - 2 of 2 results
|
M50-3610842
Harwin
|
$1.1755 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||||||||||||||||||||||||
|
M50-3610842R
Harwin
|
$1.7211 | Yes | Yes | Active | 16 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 105 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.88 mm | 3u inch | SURFACE MOUNT | 0.134 inch | 0.066 inch | 0.4 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |