Part Details for M50100SB600 by Crydom Inc
Overview of M50100SB600 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M50100SB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1652-ND
|
DigiKey | BRIDGE RECT 1P 600V 100A MODULE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$94.2603 / $106.8300 | Buy Now |
DISTI #
70130638
|
RS | DIODE MODULE 100A 240VAC 1500A I/P LEAKAGE, M50 Diode Series | Sensata - Crydom M50100SB600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 139 |
|
$105.2000 / $110.7400 | Buy Now |
DISTI #
CRYM50100SB600
|
Heilind Electronics | POWER MODULE, DIODE, M SERIE S | Americas - 13 in Stock |
|
$93.1985 / $111.8382 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type SB - 100 A Maximum Load Current - 240 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
220 In Stock 10 On Order |
|
$90.9300 / $105.8400 | Buy Now |
DISTI #
M50100SB600-CRY
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 100A, Ifsm: 1.5kA Min Qty: 1 | 0 |
|
$107.4100 / $156.8100 | RFQ |
DISTI #
000000000000276299
|
Sager | Discrete Semiconductor Modules DIODE MODULE 240VAC 100ADC 600VP Min Qty: 1 | 675 |
|
$88.5700 / $97.5500 | Buy Now |
|
Master Electronics | Power Module - Circuit Type SB - 100 A Maximum Load Current - 240 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
220 In Stock 10 On Order |
|
$90.9300 / $105.8400 | Buy Now |
Part Details for M50100SB600
M50100SB600 CAD Models
M50100SB600 Part Data Attributes
|
M50100SB600
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M50100SB600
Crydom Inc
Bridge Rectifier Diode, 1 Phase, 100A, 600V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN |
Alternate Parts for M50100SB600
This table gives cross-reference parts and alternative options found for M50100SB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50100SB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50100SB600 | Bridge Rectifier Diode, 1 Phase, 100A, 600V V(RRM), Silicon, MODULE-4 | Cynergy3 Components | M50100SB600 vs M50100SB600 |