Part Details for M5060SB400 by Crydom Inc
Overview of M5060SB400 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5060SB400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3357
|
Newark | Diode Module, Bridge Rect, 1-Ph, 400V, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:60A, Bridge Rectifier Case Style:Module, No. Of Pins:-, Forward Voltage Max:1.35V Rohs Compliant: Yes |Sensata/crydom M5060SB400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$69.7900 / $71.2600 | Buy Now |
DISTI #
CC1656-ND
|
DigiKey | BRIDGE RECT 1P 400V 60A MODULE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$58.4301 / $66.2200 | Buy Now |
DISTI #
70131347
|
RS | MODULE POWER MODULE 120VAC, M50 Diode Series | Sensata - Crydom M5060SB400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 167 |
|
$67.1100 / $68.5200 | Buy Now |
DISTI #
CRYM5060SB400
|
Heilind Electronics | Power Module, Diode, M Series | Americas - 11 in Stock |
|
$57.7662 / $69.3195 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type SB - 60 A Maximum Load Current - 120 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
46 In Stock |
|
$55.0000 / $61.0400 | Buy Now |
DISTI #
78401300
|
Verical | Diode Rectifier Bridge Single 400V 60A 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 44 |
|
$69.8560 / $76.5872 | Buy Now |
DISTI #
M5060SB400-CRY
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 60A, Ifsm: 800A Min Qty: 1 | 0 |
|
$45.0300 / $65.2200 | RFQ |
DISTI #
CRYM5060SB400
|
Interstate Connecting Components | Power Module, Diode, M Series | 3 |
|
$57.7662 / $69.3195 | Buy Now |
DISTI #
000000000000023481
|
Sager | Discrete Semiconductor Modules DIODE 60-100 AMP Min Qty: 1 | 28 |
|
$56.3800 / $61.3500 | Buy Now |
|
Master Electronics | Power Module - Circuit Type SB - 60 A Maximum Load Current - 120 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
46 In Stock |
|
$55.0000 / $61.0400 | Buy Now |
Part Details for M5060SB400
M5060SB400 CAD Models
M5060SB400 Part Data Attributes:
|
M5060SB400
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M5060SB400
Crydom Inc
Bridge Rectifier Diode, 1 Phase, 60A, 400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for M5060SB400
This table gives cross-reference parts and alternative options found for M5060SB400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5060SB400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5060SB400 | Bridge Rectifier Diode, 1 Phase, 60A, 400V V(RRM), Silicon, MODULE-4 | Cynergy3 Components | M5060SB400 vs M5060SB400 |