Part Details for M5060TB1200 by Crydom Inc
Overview of M5060TB1200 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M5060TB1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3360
|
Newark | Discrete Semiconductor Modules 60A 1200V 3Ph Brdg |Sensata/crydom M5060TB1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.5000 | Buy Now |
DISTI #
CC2027-ND
|
DigiKey | BRIDGE RECT 3P 1.2KV 60A MODULE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
6 In Stock |
|
$88.9604 / $100.8200 | Buy Now |
DISTI #
70130648
|
RS | DIODE MODULE 60A 480VAC 800A I/P LEAKAGE | Sensata - Crydom M5060TB1200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$91.5100 / $102.8300 | RFQ |
DISTI #
CRYM5060TB1200
|
Heilind Electronics | POWER MODULE, DIODE, M SERIES POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Module - Circuit Type TB - 60 A Maximum Load Current - 480 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
85 In Stock |
|
$80.5300 / $100.4900 | Buy Now |
DISTI #
73572651
|
Verical | Rectifier Bridge Diode Single 1.2KV 60A 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 82 |
|
$99.0061 / $123.9088 | Buy Now |
DISTI #
M5060TB1200-CRY
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 60A, Ifsm: 800A Min Qty: 1 | 0 |
|
$73.9800 / $107.4800 | RFQ |
DISTI #
000000000000276413
|
Sager | Discrete Semiconductor Modules 60A 1200V 3PH BRDG MODULE POWER Min Qty: 10 | 0 |
|
$85.8200 / $93.4000 | Buy Now |
|
Master Electronics | Power Module - Circuit Type TB - 60 A Maximum Load Current - 480 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
85 In Stock |
|
$80.5300 / $100.4900 | Buy Now |
|
Neutron USA | Discrete Semiconductor Modules 60A 1200V 3PH BRDG MODULE POWER | 50 |
|
$227.4600 | Buy Now |
Part Details for M5060TB1200
M5060TB1200 CAD Models
M5060TB1200 Part Data Attributes:
|
M5060TB1200
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M5060TB1200
Crydom Inc
Bridge Rectifier Diode, 3 Phase, 60A, 1200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN |