Part Details for M5060TB600 by Crydom Inc
Overview of M5060TB600 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M5060TB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1659-ND
|
DigiKey | BRIDGE RECT 3P 600V 60A MODULE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$75.6302 / $85.7200 | Buy Now |
DISTI #
70130649
|
RS | DIODE MODULE 60A 240VAC 800A I/P LEAKAGE, M50 Diode Series | Sensata - Crydom M5060TB600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 11 |
|
$89.9300 / $91.7700 | Buy Now |
DISTI #
CRYM5060TB600
|
Heilind Electronics | POWER MODULE, DIODE, M SERIES | Americas - 0 in Stock |
|
$74.7693 / $89.7232 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type TB - 60 A Maximum Load Current - 240 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
43 In Stock |
|
$73.4200 / $85.2900 | Buy Now |
DISTI #
M5060TB600-CRY
|
TME | Bridge rectifier: three-phase, Urmax: 600V, If: 60A, Ifsm: 800A Min Qty: 1 | 0 |
|
$57.7800 / $83.9900 | RFQ |
DISTI #
000000000000023483
|
Sager | Discrete Semiconductor Modules DIODE MODULE 240VAC 60ADC 600VP Min Qty: 15 | 0 |
|
$72.9700 / $77.1400 | Buy Now |
|
Master Electronics | Power Module - Circuit Type TB - 60 A Maximum Load Current - 240 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
43 In Stock |
|
$73.4200 / $85.2900 | Buy Now |
Part Details for M5060TB600
M5060TB600 CAD Models
M5060TB600 Part Data Attributes
|
M5060TB600
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M5060TB600
Crydom Inc
Bridge Rectifier Diode, 3 Phase, 60A, 600V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN |
Alternate Parts for M5060TB600
This table gives cross-reference parts and alternative options found for M5060TB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5060TB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5060TB400 | Bridge Rectifier Diode, 3 Phase, 60A, 400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-5 | Crydom Inc | M5060TB600 vs M5060TB400 |