-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6313
|
Newark | Board-To-Board Connector, Vertical, Archer M52 Series, Through Hole, Header, 5, 1.27 Mm Rohs Compliant: Yes |Harwin M52-040023V0545 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3990 |
|
$0.3740 / $0.6770 | Buy Now |
DISTI #
952-3510-ND
|
DigiKey | CONN HEADER VERT 5POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1492 In Stock |
|
$0.3815 / $0.8300 | Buy Now |
DISTI #
855-M52-040023V0545
|
Mouser Electronics | Headers & Wire Housings Pin1.27mm Tail,Vert SIL, 5P, Single Row RoHS: Compliant | 3407 |
|
$0.3810 / $0.8200 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
M52-040023V0545
|
TTI | Headers & Wire Housings Pin1.27mm Tail,Vert SIL, 5P, Single Row RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3800 | Buy Now |
DISTI #
M52-040023V0545
|
Avnet Abacus | 1.27mm (0.05) Pitch SIL Vertical PC Tail Pin Header, 4mm mating height, 2.3mm tail, gold, 5 contacts" (Alt: M52-040023V0545) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M52-040023V0545
Harwin
Buy Now
Datasheet
|
Compare Parts:
M52-040023V0545
Harwin
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M52-040023V0545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52-040023V0545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF14A-5P-1.25H(52) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | M52-040023V0545 vs DF14A-5P-1.25H(52) |
10114831-11105LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | M52-040023V0545 vs 10114831-11105LF |
HS7005E-BCLH | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | M52-040023V0545 vs HS7005E-BCLH |
DF13C-5P-1.25V(76) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | M52-040023V0545 vs DF13C-5P-1.25V(76) |
10114831-11105LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 5 POSITIONS, GOLD FLASH PLATING | Amphenol Communications Solutions | M52-040023V0545 vs 10114831-11105LF |