Filter Your Search
1 - 1 of 1 results
|
M52-040023V0545
Harwin
|
$0.5180 | Yes | Yes | Active | 5 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.098 inch | 0.2 inch | 0.091 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |