Power Circuits
M5230FP
Description: Adjustable Mixed Standard Regulator, 2 Output, 3V1 Min, -3V2 Min, 30V1 Max, -30V2 Max, BIPolar, PDSO8, SOP-8

Overview of M5230FP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for M5230FP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5230FP by Mitsubishi Electric

M5230FP
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
5 mm
Line Regulation-Max (%/V)
0.1
Load Regulation-Max(%)
0.1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current1-Max
0.02 A
Output Voltage1-Max
30 V
Output Voltage1-Min
3 V
Output Voltage2-Max
-30 V
Output Voltage2-Min
-3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.9 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. M5230FP
    Mitsubishi Electric
    Adjustable Mixed Standard Regulator, 2 Output, 3V1 Min, -3V2 Min, 30V1 Max, -30V2 Max, BIPolar, PDSO8, SOP-8
    VS

Alternate Parts for M5230FP

This table gives cross-reference parts and alternative options found for M5230FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5230FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SAT127T-ADJ Adjustable Mixed Standard Regulator, 2 Output, 1.225V1 Min, -1.2V2 Min, 1.275V1 Max, -1.3V2 Max, PDSO8, SMT-8 Spectrum Microwave M5230FP vs SAT127T-ADJ
SAT127ABT-ADJ Adjustable Mixed Standard Regulator, 2 Output, 1.238V1 Min, -1.225V2 Min, 1.262V1 Max, -1.27V2 Max, PDSO8, SMT-8 Spectrum Microwave M5230FP vs SAT127ABT-ADJ
SAT127AT-ADJ Adjustable Mixed Standard Regulator, 2 Output, 1.238V1 Min, -1.225V2 Min, 1.262V1 Max, -1.27V2 Max, PDSO8, SMT-8 Spectrum Microwave M5230FP vs SAT127AT-ADJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5230FP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5230FP by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5230FP would you like to use for your alert(s)?
  • Please alert me when M5230FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5230FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5230FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5230FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5230FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5230FP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: