Part Details for M550B377M075BH by KEMET Corporation
Overview of M550B377M075BH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M550B377M075BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M550B377M075BH-ND
|
DigiKey | CAP TANT POLY 370UF 75V CHAS MNT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.5233 | Buy Now |
DISTI #
80-M550B377M075BH
|
Mouser Electronics | Tantalum Capacitors - Polymer 75volts 370uF 20% RoHS: Not Compliant | 0 |
|
$256.5700 / $257.8800 | Order Now |
DISTI #
70950585
|
RS | Module Polymer Herm Seal 370uF 75V +/-20%, ESR 40m, SnPb Termination,5% Pb min, | KEMET M550B377M075BH RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$248.5800 / $261.8400 | RFQ |