Part Details for M551B348M008AT by KEMET Corporation
Overview of M551B348M008AT by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M551B348M008AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M551B348M008AT-ND
|
DigiKey | CAP TANT POLY 3400UF 8V CHAS MNT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.5533 | Buy Now |
DISTI #
80-M551B348M008AT
|
Mouser Electronics | Tantalum Capacitors - Polymer 8volts 3400uF 20% RoHS: Compliant | 0 |
|
$240.7800 / $242.0100 | Order Now |
DISTI #
70950474
|
RS | Module Polymer Herm Seal 3400uF 8V +/-20%, ESR 30m, Sn Termination, 125oC | KEMET M551B348M008AT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$233.2900 / $245.7300 | RFQ |
Part Details for M551B348M008AT
M551B348M008AT CAD Models
M551B348M008AT Part Data Attributes
|
M551B348M008AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M551B348M008AT
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 3400 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 11.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.204 mA | |
Length | 48.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 875 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | LUG | |
Width | 28.2 mm |