Part Details for M551B418K006AH by KEMET Corporation
Overview of M551B418K006AH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M551B418K006AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M551B418K006AH-ND
|
DigiKey | CAP TANT POLY 4100UF 6V CHAS MNT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.7400 | Buy Now |
DISTI #
80-M551B418K006AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 6volts 4100uF 10% RoHS: Not Compliant | 0 |
|
$247.8800 / $249.1400 | Order Now |
DISTI #
70950325
|
RS | Module Polymer Herm Seal 4100uF 6V +/-10%, ESR 30m, SnPb Termination,5% Pb min, | KEMET M551B418K006AH RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$240.1600 / $252.9700 | RFQ |
Part Details for M551B418K006AH
M551B418K006AH CAD Models
M551B418K006AH Part Data Attributes:
|
M551B418K006AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M551B418K006AH
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 4100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 11.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.185 mA | |
Length | 48.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 875 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | LUG | |
Width | 28.2 mm |