Part Details for M55302/139E160Y by AirBorn Inc
Overview of M55302/139E160Y by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/139E160Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/139-E160Y
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$119.3500 / $372.9400 | Buy Now |
DISTI #
M55302/139E160Y
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$414.7500 | Buy Now |
DISTI #
ABNM55302/139E160Y
|
Interstate Connecting Components | RIGHT ANGLE RECEPTACLE | 0 |
|
$137.8572 / $389.1601 | Buy Now |
|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 5 | Available for Order |
|
$111.8900 / $401.0200 | Buy Now |
Part Details for M55302/139E160Y
M55302/139E160Y CAD Models
M55302/139E160Y Part Data Attributes:
|
M55302/139E160Y
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/139E160Y
AirBorn Inc
Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |