Filter Your Search
1 - 6 of 6 results
|
M55302/139E160Y
AirBorn Inc
|
$108.7647 | Active | 160 | 3 | 2.54 mm | 3 A | FEMALE | BOARD | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||
|
M55302/139E160Y
Incon Inc
|
Check for Price | Contact Manufacturer | 160 | 3 | 2.54 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant | |||||||||||||||||||||||||
|
M55302/139-E160Y
Winchester Interconnect
|
Check for Price | Active | 160 | 3 | 2.54 mm | FEMALE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZED | NO | NO | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
M55302/139E160Y
IEH Corp
|
Check for Price | Active | 139 | 3 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | STANDARDS: MIL-DTL-55302 | NO | NO | NO | YES | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
M55302/139-E160Y
Micross Components
|
Check for Price | Active | 160 | 3 | 2.54 mm | FEMALE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZED | NO | NO | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MICROSS COMPONENTS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
M55302/139E160Y-0
AirBorn Inc
|
Check for Price | Active | 160 | 3 | 2.54 mm | 3 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | YES | -65 °C | 125 °C | RECEPTACLE | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.35 inch | 0.335 inch | 6.4 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |