M55302/63E50M
Description: Board Connector, 50 Contact(s), 2 Row(s), Male, Plug

Overview of M55302/63E50M by IEH Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for M55302/63E50M by IEH Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55302/63E50M by IEH Corp

M55302/63E50M
IEH Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
IEH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: MIL-DTL-55302
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL (150)
Contact Finish Termination
GOLD OVER NICKEL (150)
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Total Number of Contacts
50
Want to compare parts?
  1. M55302/63E50M
    IEH Corp
    Board Connector, 50 Contact(s), 2 Row(s), Male, Plug
    VS

Alternate Parts for M55302/63E50M

This table gives cross-reference parts and alternative options found for M55302/63E50M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/63E50M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCN-245J50-G/D Board Connector, 50 Contact(s), 2 Row(s), Male, IDC Terminal, Plug FUJITSU Component Ltd M55302/63E50M vs FCN-245J50-G/D
FAR-09-01-50-01-000 Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug Incon Inc M55302/63E50M vs FAR-09-01-50-01-000
HTMS-125-52-T-D-SM Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Samtec Inc M55302/63E50M vs HTMS-125-52-T-D-SM
M55302/63E50S Board Connector, 50 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Plug, Defense Logistics Agency M55302/63E50M vs M55302/63E50S
M55302/57C50X Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug IEH Corp M55302/63E50M vs M55302/57C50X
P50L-50P-AS-DA 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT 3M Electronics M55302/63E50M vs P50L-50P-AS-DA
FCR-02-01-50-01-000 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug Incon Inc M55302/63E50M vs FCR-02-01-50-01-000
HS55257DTU3 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug Foxconn M55302/63E50M vs HS55257DTU3
FCN-744Q050-AU/0-HN Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug FUJITSU Component Ltd M55302/63E50M vs FCN-744Q050-AU/0-HN
DF12NB(5.0)-50DP-0.5V(51) Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Hirose Electric Co Ltd M55302/63E50M vs DF12NB(5.0)-50DP-0.5V(51)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55302/63E50M by IEH Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55302/63E50M by IEH Corp

Select Manufacturer
Which Manufacturer of M55302/63E50M would you like to use for your alert(s)?
  • Please alert me when M55302/63E50M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55302/63E50M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55302/63E50M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55302/63E50M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55302/63E50M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55302/63E50M by IEH Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: