Part Details for M55342E02B240ASWP by Vishay Intertechnologies
Overview of M55342E02B240ASWP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E02B240ASWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E02B240ASWP
|
Avnet Americas | Resistor Thin Film 240Ohm 125mW 0.1% 25ppm/°C 2-Pin 0505 Waffle - Waffle Pack (Alt: M55342E02B240ASWP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6730 / $17.4244 | Buy Now |
Part Details for M55342E02B240ASWP
M55342E02B240ASWP CAD Models
M55342E02B240ASWP Part Data Attributes
|
M55342E02B240ASWP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E02B240ASWP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 240ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.397 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 40 V |
Alternate Parts for M55342E02B240ASWP
This table gives cross-reference parts and alternative options found for M55342E02B240ASWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E02B240ASWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E02B240ARW0 | Fixed Resistor, Thin Film, 0.125W, 240ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342E02B240ASWP vs M55342E02B240ARW0 |
M55342E02B240AMT5 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 240 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342E02B240ASWP vs M55342E02B240AMT5 |
M55342E02B240ASWI | Fixed Resistor, Thin Film, 0.125W, 240ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342E02B240ASWP vs M55342E02B240ASWI |
M55342E02B240ARBS | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 240 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342E02B240ASWP vs M55342E02B240ARBS |
M55342E02B240ART0 | Fixed Resistor, Thin Film, 0.125W, 240ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342E02B240ASWP vs M55342E02B240ART0 |
M55342E02B240ARWS | Fixed Resistor, Thin Film, 0.125W, 240ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342E02B240ASWP vs M55342E02B240ARWS |
M55342E02B240AUTP | Fixed Resistor, Thin Film, 0.125W, 240ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342E02B240ASWP vs M55342E02B240AUTP |
M55342E02B240AMT1 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 240 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342E02B240ASWP vs M55342E02B240AMT1 |
M55342E02B240ART0 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 240 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342E02B240ASWP vs M55342E02B240ART0 |
M55342E02B240APT1 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 240 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342E02B240ASWP vs M55342E02B240APT1 |