Part Details for M55342E03B1B21RWI by Vishay Intertechnologies
Overview of M55342E03B1B21RWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E03B1B21RWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E03B1B21RWI
|
Avnet Americas | RES THNFLM 1005 1.21K OHM 0.2W 0.10% 25PPM 0.01% SMD SLDC - Waffle Pack (Alt: M55342E03B1B21RWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.5110 / $14.7833 | Buy Now |
Part Details for M55342E03B1B21RWI
M55342E03B1B21RWI CAD Models
M55342E03B1B21RWI Part Data Attributes
|
M55342E03B1B21RWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E03B1B21RWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342E03B1B21RWI
This table gives cross-reference parts and alternative options found for M55342E03B1B21RWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E03B1B21RWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E03B1B21RT0M | Fixed Resistor, Thin Film, 0.2W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B21RWI vs M55342E03B1B21RT0M |
M55342E03B1B21VTI | Fixed Resistor, Thin Film, 0.2W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B21RWI vs M55342E03B1B21VTI |
M55342E03B1B21PTP | Fixed Resistor, Thin Film, 0.2W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B21RWI vs M55342E03B1B21PTP |
M55342E03B1B21CBSM | Fixed Resistor, Thin Film, 0.2W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B21RWI vs M55342E03B1B21CBSM |
M55342E03B1B21RTI | Fixed Resistor, Thin Film, 0.2W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B21RWI vs M55342E03B1B21RTI |
M55342E03B1B21CW0M | Fixed Resistor, Thin Film, 0.2W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B21RWI vs M55342E03B1B21CW0M |
M55342E03B1B21UWI | Fixed Resistor, Thin Film, 0.2W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B21RWI vs M55342E03B1B21UWI |
M55342E03B1B21ST3M | Fixed Resistor, Thin Film, 0.2W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B21RWI vs M55342E03B1B21ST3M |
M55342E03B1B21MTP | Fixed Resistor, Thin Film, 0.2W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B21RWI vs M55342E03B1B21MTP |
M55342E03B1B21PW0 | Fixed Resistor, Thin Film, 0.2W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B21RWI vs M55342E03B1B21PW0 |