Part Details for M55342E03B1B37RWS by Vishay Intertechnologies
Overview of M55342E03B1B37RWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E03B1B37RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R0531
|
Newark | M55342E 25Ppm 1005 1.37K 0.1% R Ws |Vishay M55342E03B1B37RWS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $12.5700 | Buy Now |
DISTI #
M55342E03B1B37RWS
|
Avnet Americas | M55342E 25PPM 1005 1.37K 0.1% R WS - Waffle Pack (Alt: M55342E03B1B37RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9375 / $10.1238 | Buy Now |
Part Details for M55342E03B1B37RWS
M55342E03B1B37RWS CAD Models
M55342E03B1B37RWS Part Data Attributes
|
M55342E03B1B37RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E03B1B37RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342E03B1B37RWS
This table gives cross-reference parts and alternative options found for M55342E03B1B37RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E03B1B37RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E03B1B37VTIM | Fixed Resistor, Thin Film, 0.2W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B37RWS vs M55342E03B1B37VTIM |
M55342E03B1B37CTFM | Fixed Resistor, Thin Film, 0.2W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B37RWS vs M55342E03B1B37CTFM |
M55342E03B1B37ST3 | Fixed Resistor, Thin Film, 0.2W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B37RWS vs M55342E03B1B37ST3 |
M55342E03B1B37RT3M | Fixed Resistor, Thin Film, 0.2W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B37RWS vs M55342E03B1B37RT3M |
M55342E03B1B37ST5 | Fixed Resistor, Thin Film, 0.2W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B37RWS vs M55342E03B1B37ST5 |
M55342E03B1B37PWI | Fixed Resistor, Thin Film, 0.2W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B37RWS vs M55342E03B1B37PWI |
M55342E03B1B37PT5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 1370 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B1B37RWS vs M55342E03B1B37PT5 |