Part Details for M55342E03B1B65RWIM by Vishay Intertechnologies
Overview of M55342E03B1B65RWIM by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E03B1B65RWIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2724
|
Newark | M55342E-M 25Ppm 1005 1.65K 0.1% R Wi |Vishay M55342E03B1B65RWIM RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2500 / $23.4200 | Buy Now |
DISTI #
M55342E03B1B65RWIM
|
Avnet Americas | M55342E-M 25PPM 1005 1.65K 0.1% R WI - Waffle Pack (Alt: M55342E03B1B65RWIM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6250 / $22.3062 | Buy Now |
Part Details for M55342E03B1B65RWIM
M55342E03B1B65RWIM CAD Models
M55342E03B1B65RWIM Part Data Attributes
|
M55342E03B1B65RWIM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E03B1B65RWIM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342E03B1B65RWIM
This table gives cross-reference parts and alternative options found for M55342E03B1B65RWIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E03B1B65RWIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E03B1B65PT0M | Fixed Resistor, Thin Film, 0.2W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B65RWIM vs M55342E03B1B65PT0M |
M55342E03B1B65RWI | Fixed Resistor, Thin Film, 0.2W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, | Vishay Intertechnologies | M55342E03B1B65RWIM vs M55342E03B1B65RWI |
M55342E03B1B65PT3 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 1650 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B1B65RWIM vs M55342E03B1B65PT3 |
M55342E03B1B65RT0M | Fixed Resistor, Thin Film, 0.2W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B65RWIM vs M55342E03B1B65RT0M |
M55342E03B1B65VWP | Fixed Resistor, Thin Film, 0.2W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B65RWIM vs M55342E03B1B65VWP |
M55342E03B1B65RTI | Fixed Resistor, Thin Film, 0.2W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B65RWIM vs M55342E03B1B65RTI |
M55342E03B1B65UT5 | Fixed Resistor, Thin Film, 0.2W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B65RWIM vs M55342E03B1B65UT5 |
M55342E03B1B65VTS | Fixed Resistor, Thin Film, 0.2W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B1B65RWIM vs M55342E03B1B65VTS |
M55342E03B1B65RWSM | Fixed Resistor, Thin Film, 0.2W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, | Vishay Intertechnologies | M55342E03B1B65RWIM vs M55342E03B1B65RWSM |
M55342E03B1B65RT5M | Fixed Resistor, Thin Film, 0.2W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, | Vishay Intertechnologies | M55342E03B1B65RWIM vs M55342E03B1B65RT5M |