Part Details for M55342E03B4B70RT5M by Vishay Intertechnologies
Overview of M55342E03B4B70RT5M by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E03B4B70RT5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2962
|
Newark | M55342E-M 25Ppm 1005 4.7K 0.1% R T5 |Vishay M55342E03B4B70RT5M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0200 / $3.8500 | Buy Now |
DISTI #
M55342E03B4B70RT5M
|
Avnet Americas | RES THNFLM 1005 4.7K OHM 0.2W 0.10% 25PPM 0.01% SMD MARKED - Tape and Reel (Alt: M55342E03B4B70RT5M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$2.1465 / $4.0988 | Buy Now |
Part Details for M55342E03B4B70RT5M
M55342E03B4B70RT5M CAD Models
M55342E03B4B70RT5M Part Data Attributes
|
M55342E03B4B70RT5M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E03B4B70RT5M
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342E03B4B70RT5M
This table gives cross-reference parts and alternative options found for M55342E03B4B70RT5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E03B4B70RT5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E03B4B70MWSM | Fixed Resistor, Thin Film, 0.2W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B70RT5M vs M55342E03B4B70MWSM |
M55342E03B4B70ST3 | Fixed Resistor, Thin Film, 0.2W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B70RT5M vs M55342E03B4B70ST3 |
M55342E03B4B70MTI | Fixed Resistor, Thin Film, 0.2W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B70RT5M vs M55342E03B4B70MTI |
M55342E03B4B70MWP | Fixed Resistor, Thin Film, 0.2W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B70RT5M vs M55342E03B4B70MWP |
M55342E03B4B70RWS | Fixed Resistor, Thin Film, 0.2W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B70RT5M vs M55342E03B4B70RWS |
M55342E03B4B70PW0 | Fixed Resistor, Thin Film, 0.2W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B70RT5M vs M55342E03B4B70PW0 |
M55342E03B4B70RTIM | Fixed Resistor, Thin Film, 0.2W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B70RT5M vs M55342E03B4B70RTIM |
M55342E03B4B70UTP | Fixed Resistor, Thin Film, 0.2W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B70RT5M vs M55342E03B4B70UTP |
M55342E03B4B70RWIM | Fixed Resistor, Thin Film, 0.2W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B70RT5M vs M55342E03B4B70RWIM |