Part Details for M55342E03B4B99RTI by Vishay Intertechnologies
Overview of M55342E03B4B99RTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E03B4B99RTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2966
|
Newark | M55342E 25Ppm 1005 4.99K 0.1% R Ti |Vishay M55342E03B4B99RTI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.2600 / $12.0700 | Buy Now |
Part Details for M55342E03B4B99RTI
M55342E03B4B99RTI CAD Models
M55342E03B4B99RTI Part Data Attributes
|
M55342E03B4B99RTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E03B4B99RTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342E03B4B99RTI
This table gives cross-reference parts and alternative options found for M55342E03B4B99RTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E03B4B99RTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E03B4B99RTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 4990 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B4B99RTI vs M55342E03B4B99RTF |
M55342E03B4B99RTIM | Fixed Resistor, Thin Film, 0.2W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B99RTI vs M55342E03B4B99RTIM |
M55342E03B4B99CT1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 4990 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B4B99RTI vs M55342E03B4B99CT1 |
M55342E03B4B99RT0 | Fixed Resistor, Thin Film, 0.2W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B99RTI vs M55342E03B4B99RT0 |
M55342E03B4B99RT0M | Fixed Resistor, Thin Film, 0.2W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B99RTI vs M55342E03B4B99RT0M |
M55342E03B4B99PWIM | Fixed Resistor, Thin Film, 0.2W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B4B99RTI vs M55342E03B4B99PWIM |