Part Details for M55342E04B196BRTI by Vishay Intertechnologies
Overview of M55342E04B196BRTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E04B196BRTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y3202
|
Newark | M55342E 25Ppm 1505 196K 0.1% R Ti |Vishay M55342E04B196BRTI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.8000 / $12.7000 | Buy Now |
Part Details for M55342E04B196BRTI
M55342E04B196BRTI CAD Models
M55342E04B196BRTI Part Data Attributes
|
M55342E04B196BRTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E04B196BRTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 196000ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 125 V |
Alternate Parts for M55342E04B196BRTI
This table gives cross-reference parts and alternative options found for M55342E04B196BRTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E04B196BRTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E04B196BUT3 | Fixed Resistor, Thin Film, 0.15W, 196000ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342E04B196BRTI vs M55342E04B196BUT3 |
M55342E04B196BUTPM | Fixed Resistor, Thin Film, 0.15W, 196000ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342E04B196BRTI vs M55342E04B196BUTPM |
M55342E04B196BPTSM | Fixed Resistor, Thin Film, 0.15W, 196000ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342E04B196BRTI vs M55342E04B196BPTSM |
M55342E04B196BCWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 196000 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342E04B196BRTI vs M55342E04B196BCWS |
M55342E04B196BVWPM | Fixed Resistor, Thin Film, 0.15W, 196000ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342E04B196BRTI vs M55342E04B196BVWPM |
M55342E04B196BVWSM | Fixed Resistor, Thin Film, 0.15W, 196000ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342E04B196BRTI vs M55342E04B196BVWSM |
M55342E04B196BRT3 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 196000 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342E04B196BRTI vs M55342E04B196BRT3 |
M55342E04B196BMT3M | Fixed Resistor, Thin Film, 0.15W, 196000ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342E04B196BRTI vs M55342E04B196BMT3M |
M55342E04B196BCWI | Fixed Resistor, Thin Film, 0.15W, 196000ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342E04B196BRTI vs M55342E04B196BCWI |
M55342E04B196BSTIM | Fixed Resistor, Thin Film, 0.15W, 196000ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342E04B196BRTI vs M55342E04B196BSTIM |