Part Details for M55342E06B100DRWS by Vishay Dale
Overview of M55342E06B100DRWS by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B100DRWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.15W, 100OHM, 50V, 1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0705 | 85 |
|
$9.0270 / $15.0450 | Buy Now |