Part Details for M55342E06B112ERWS by Vishay Intertechnologies
Overview of M55342E06B112ERWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B112ERWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E06B112ERWS
|
Avnet Americas | RES THNFLM 0705 112K OHM 0.15W 1% 25PPM 0.01% SMD - Waffle Pack (Alt: M55342E06B112ERWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.9274 / $11.7134 | Buy Now |