There are no models available for this part yet.
Overview of M55342E06B118ARTI by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E06B118ARTI by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55342E06B118ARTI
|
Avnet Americas | M55342E 25PPM 0705 118 0.1% R TI - Custom Tape W/Leader (Alt: M55342E06B118ARTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.4445 / $14.0458 | Buy Now |
CAD Models for M55342E06B118ARTI by Vishay Intertechnologies
Part Data Attributes for M55342E06B118ARTI by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.032 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
118 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0705
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342E06B118ARTI
This table gives cross-reference parts and alternative options found for M55342E06B118ARTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B118ARTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B118ARWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 118 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B118ARTI vs M55342E06B118ARWS |
M55342E06B118ACT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 118 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B118ARTI vs M55342E06B118ACT1 |
M55342E06B118APT1 | Fixed Resistor, Thin Film, 0.15W, 118ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B118ARTI vs M55342E06B118APT1 |
M55342E06B118APT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 118 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B118ARTI vs M55342E06B118APT0 |
M55342E06B118ARWS | Fixed Resistor, Thin Film, 0.15W, 118ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B118ARTI vs M55342E06B118ARWS |
M55342E06B118ASTS | Fixed Resistor, Thin Film, 0.15W, 118ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B118ARTI vs M55342E06B118ASTS |
M55342E06B118ARTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 118 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B118ARTI vs M55342E06B118ARTS |
M55342E06B118APT0 | Fixed Resistor, Thin Film, 0.15W, 118ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B118ARTI vs M55342E06B118APT0 |
M55342E06B118APTI | Fixed Resistor, Thin Film, 0.15W, 118ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342E06B118ARTI vs M55342E06B118APTI |
M55342E06B118ASTIM | Fixed Resistor, Thin Film, 0.15W, 118ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342E06B118ARTI vs M55342E06B118ASTIM |