Part Details for M55342E06B130BSWS by Vishay Intertechnologies
Overview of M55342E06B130BSWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B130BSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E06B130BSWS
|
Avnet Americas | Resistor Established Reliability Thin Film 0705 130k Ohm 0.1% 3/20W ±25ppm/°C Molded Waffle - Waffle Pack (Alt: M55342E06B130BSWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6740 / $13.1197 | Buy Now |
DISTI #
M55342E06B130BSWS
|
TTI | Thin Film Resistors - SMD 0705 130K .1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 100 In Stock |
|
$10.7600 / $11.3400 | Buy Now |
Part Details for M55342E06B130BSWS
M55342E06B130BSWS CAD Models
M55342E06B130BSWS Part Data Attributes
|
M55342E06B130BSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B130BSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B130BSWS
This table gives cross-reference parts and alternative options found for M55342E06B130BSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B130BSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B130BPTP | Fixed Resistor, Thin Film, 0.15W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B130BSWS vs M55342E06B130BPTP |
M55342E06B130BSTFM | Fixed Resistor, Thin Film, 0.15W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B130BSWS vs M55342E06B130BSTFM |
M55342E06B130BMTIM | Fixed Resistor, Thin Film, 0.15W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B130BSWS vs M55342E06B130BMTIM |
M55342E06B130BRTP | RES,SMT,THIN FILM,130K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Thin Film | M55342E06B130BSWS vs M55342E06B130BRTP |
M55342E06B130BMT3M | Fixed Resistor, Thin Film, 0.15W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B130BSWS vs M55342E06B130BMT3M |
M55342E06B130BRT5 | Fixed Resistor, Thin Film, 0.15W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B130BSWS vs M55342E06B130BRT5 |
M55342E06B130BPTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 130000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B130BSWS vs M55342E06B130BPTF |
M55342E06B130BMBS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 130000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B130BSWS vs M55342E06B130BMBS |
M55342E06B130BCTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 130000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B130BSWS vs M55342E06B130BCTF |
M55342E06B130BRWPM | Fixed Resistor, Thin Film, 0.15W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B130BSWS vs M55342E06B130BRWPM |