Part Details for M55342E06B40B2R5T by Vishay Intertechnologies
Overview of M55342E06B40B2R5T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B40B2R5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E06B40B2R5T
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0705 Size 40.2K Ohm 0.1% 0.15 W ±25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342E06B40B2R5T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$1.3905 / $2.1952 | Buy Now |
DISTI #
M55342E06B40B2R5T
|
TTI | Thin Film Resistors - SMD 0705 40.2K .1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.9200 / $2.0000 | Buy Now |
DISTI #
M55342E06B40B2R5T
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0705 Size 40.2K Ohm 0.1% 0.15 W ±25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342E06B40B2R5T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$1.3905 / $2.1952 | Buy Now |