M55342E06B6B34SWI
Description: Fixed Resistor, Thin Film, 0.15W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of M55342E06B6B34SWI by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense

Price & Stock for M55342E06B6B34SWI by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 05Y6046
Newark M55342E 25Ppm 0705 6.34K 0.1% S Wi |Vishay M55342E06B6B34SWI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $16.0500
  • 50 $14.0300
  • 100 $13.1200
  • 250 $12.6600
  • 500 $11.7400
$11.7400 / $16.0500 Buy Now
DISTI # M55342E06B6B34SWI
Avnet Americas M55342E 25PPM 0705 6.34K 0.1% S WI - Waffle Pack (Alt: M55342E06B6B34SWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack 0
  • 25 $12.9297
  • 30 $12.7463
  • 60 $11.4648
  • 130 $6.5968
  • 250 $3.9910
  • 1,300 $2.0352
  • 2,500 $1.8625
$1.8625 / $12.9297 Buy Now

CAD Models for M55342E06B6B34SWI by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342E06B6B34SWI by Vishay Intertechnologies

M55342E06B6B34SWI
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
34 Weeks
Additional Feature
NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.8382 mm
Package Length
2.032 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
6340 Ω
Resistor Type
FIXED RESISTOR
Size Code
0705
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. M55342E06B6B34SWI
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.15W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for M55342E06B6B34SWI

This table gives cross-reference parts and alternative options found for M55342E06B6B34SWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B6B34SWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55342E06B6B34VW0M Fixed Resistor, Thin Film, 0.15W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342E06B6B34SWI vs M55342E06B6B34VW0M
M55342E06B6B34CTS RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 6340 ohm, SURFACE MOUNT, 0705, CHIP, GREEN Vishay Thin Film M55342E06B6B34SWI vs M55342E06B6B34CTS
M55342E06B6B34RTS RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 6340 ohm, SURFACE MOUNT, 0705, CHIP, GREEN Vishay Thin Film M55342E06B6B34SWI vs M55342E06B6B34RTS
M55342E06B6B34VW0 Fixed Resistor, Thin Film, 0.15W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342E06B6B34SWI vs M55342E06B6B34VW0
M55342E06B6B34UW0M Fixed Resistor, Thin Film, 0.15W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342E06B6B34SWI vs M55342E06B6B34UW0M
M55342E06B6B34SWS Fixed Resistor, Thin Film, 0.15W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342E06B6B34SWI vs M55342E06B6B34SWS
M55342E06B6B34RTSM Fixed Resistor, Thin Film, 0.15W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342E06B6B34SWI vs M55342E06B6B34RTSM
M55342E06B6B34SWIM Fixed Resistor, Thin Film, 0.15W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342E06B6B34SWI vs M55342E06B6B34SWIM
M55342E06B6B34CBS RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 6340 ohm, SURFACE MOUNT, 0705, CHIP, GREEN Vishay Thin Film M55342E06B6B34SWI vs M55342E06B6B34CBS
M55342E06B6B34PT3 RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 6340 ohm, SURFACE MOUNT, 0705, CHIP, GREEN Vishay Thin Film M55342E06B6B34SWI vs M55342E06B6B34PT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342E06B6B34SWI by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342E06B6B34SWI by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342E06B6B34SWI would you like to use for your alert(s)?
  • Please alert me when M55342E06B6B34SWI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342E06B6B34SWI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342E06B6B34SWI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342E06B6B34SWI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342E06B6B34SWI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342E06B6B34SWI by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: