Part Details for M55342E06B750ATTI by Vishay Intertechnologies
Overview of M55342E06B750ATTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B750ATTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E06B750ATTI
|
TTI | Thin Film Resistors - SMD 0705 750 .1% Min Qty: 25 Package Multiple: 25 Container: Reel | Americas - 0 |
|
$33.3000 | Buy Now |
Part Details for M55342E06B750ATTI
M55342E06B750ATTI CAD Models
M55342E06B750ATTI Part Data Attributes
|
M55342E06B750ATTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B750ATTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B750ATTI
This table gives cross-reference parts and alternative options found for M55342E06B750ATTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B750ATTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B750ATTI | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342E06B750ATTI vs M55342E06B750ATTI |
M55342E06B750ATWI | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B750ATTI vs M55342E06B750ATWI |
M55342E06B750ATBS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342E06B750ATTI vs M55342E06B750ATBS |