Part Details for M55342E06B898ARWI by Vishay Thin Film
Overview of M55342E06B898ARWI by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E06B898ARWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342E06B898ARWI-ND
|
DigiKey | RES SMD 898 OHM 0.1% 0.15W 0705 Min Qty: 25 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9636 | Buy Now |
Part Details for M55342E06B898ARWI
M55342E06B898ARWI CAD Models
M55342E06B898ARWI Part Data Attributes
|
M55342E06B898ARWI
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342E06B898ARWI
Vishay Thin Film
RES,SMT,THIN FILM,898 OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0805 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 898 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B898ARWI
This table gives cross-reference parts and alternative options found for M55342E06B898ARWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B898ARWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B898APTP | Fixed Resistor, Thin Film, 0.15W, 898ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B898ARWI vs M55342E06B898APTP |
M55342E06B898AUWPM | Fixed Resistor, Thin Film, 0.15W, 898ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B898ARWI vs M55342E06B898AUWPM |
M55342E06B898ASWI | Fixed Resistor, Thin Film, 0.15W, 898ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B898ARWI vs M55342E06B898ASWI |
M55342E06B898AVTIM | Fixed Resistor, Thin Film, 0.15W, 898ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B898ARWI vs M55342E06B898AVTIM |
M55342E06B898AMT5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 898 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B898ARWI vs M55342E06B898AMT5 |
M55342E06B898APT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 898 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B898ARWI vs M55342E06B898APT0 |
M55342E06B898ARWI | Fixed Resistor, Thin Film, 0.15W, 898ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B898ARWI vs M55342E06B898ARWI |
M55342E06B898ACT0M | Fixed Resistor, Thin Film, 0.15W, 898ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B898ARWI vs M55342E06B898ACT0M |
M55342E06B898ART5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 898 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B898ARWI vs M55342E06B898ART5 |