Part Details for M55342E06B93B1R by SA
Overview of M55342E06B93B1R by SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B93B1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.15W, 93100OHM, 50V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0705 | 78 |
|
$12.0015 / $14.5964 | Buy Now |