M55342E08B3C01RTSM
Description: Fixed Resistor, Thin Film, 0.8W, 3010000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010,

Overview of M55342E08B3C01RTSM by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense

Price & Stock for M55342E08B3C01RTSM by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # M55342E08B3C01RTSM
Avnet Americas M55342E-M 25PPM 2010 3.01M 0.1% R TS - Custom Tape W/Leader (Alt: M55342E08B3C01RTSM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader 0
  • 25 $20.4450
  • 50 $14.8035
  • 100 $7.8200
  • 150 $7.6475
  • 200 $7.4750
  • 250 $5.2736
  • 2,500 $2.9125
$2.9125 / $20.4450 Buy Now

CAD Models for M55342E08B3C01RTSM by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342E08B3C01RTSM by Vishay Intertechnologies

M55342E08B3C01RTSM
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
34 Weeks
Additional Feature
LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.84 mm
Package Length
5.31 mm
Package Style
SMT
Package Width
2.49 mm
Packing Method
TR
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
3010000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. M55342E08B3C01RTSM
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.8W, 3010000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342E08B3C01RTSM by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342E08B3C01RTSM by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342E08B3C01RTSM would you like to use for your alert(s)?
  • Please alert me when M55342E08B3C01RTSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342E08B3C01RTSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342E08B3C01RTSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342E08B3C01RTSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342E08B3C01RTSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342E08B3C01RTSM by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: