Part Details for M55342E09B5B00RT0 by Vishay Intertechnologies
Overview of M55342E09B5B00RT0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E09B5B00RT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y6927
|
Newark | M55342E 25Ppm 2512 5K 0.1% R T0 |Vishay M55342E09B5B00RT0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2500 / $7.3500 | Buy Now |
DISTI #
M55342E09B5B00RT0
|
Avnet Americas | RES THNFLM 2512 5K OHM 1W 0.10% 25PPM 0.01% SMD - Tape and Reel (Alt: M55342E09B5B00RT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$3.6180 / $9.0038 | Buy Now |
DISTI #
M55342E09B5B00RT0
|
Avnet Americas | RES THNFLM 2512 5K OHM 1W 0.10% 25PPM 0.01% SMD - Tape and Reel (Alt: M55342E09B5B00RT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$3.6180 / $9.0038 | Buy Now |